TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $105.00 |
5+ | $96.00 |
25+ | $86.40 |
Specification | Value |
---|---|
Output Voltage | 55 VDC |
Output Current | 8.90 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 9.13 in. |
Width | 3.19 in. |
Height | 1.22 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 4.85 A |
Number of Outputs | 1 |
Power Rating | 500 W |
Efficiency | 95% |
Family | UHP-500 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 55 VDC |
Output Current (Channel 1) | 8.9 A |