12VDC 41.7A 500W Slim PFC Switching Power Supply with DC OK Active Signal and Redundant Function

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$95.00 ea

Factory Stock - Ships on Nov. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274775
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-500R-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $95.00
10+ $86.50

Request a Large Quantity Quote

12 V 41.7A 500.4W Slim PFC Switching Power Supply with DC OK Active Signal and Redundant Function

12 Volts DC @ 41.7 Amps

Features

  • Withstand 300VAC surge input for 5 seconds
  • Operating altitude up to 5000 meters
  • Built-in PFC function
  • Protections: Short Circuit/ Overload
  • Built-In DC OK active signal and redundant function
  • 3 year warranty

Specifications

  • Rated power: 500.4 watts
  • Input: 90-264 VAC @ 47-63 Hz
  • Efficiency: 94%
  • Agency approvals: UL, CUL, TUV, CCC, CB, CE

Applications

  • Industrial control system
  • Industrial automation machinery
  • LED display application
  • Electronics instruments, equipment or apparatus
  • Mechanical and electrical equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)41.7
Maximum Output Power (W)500.4
FamilyUHP-500
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)4.85
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)94
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)9.13
Width (inch)3.19
Height (inch)1.22
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product