Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48VDC 10.45A 501W Slim PFC Switching Power Supply with DC OK Active Signal and Redundant Function

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-240H-C2100A HLG-240H-C2100A
HLG-150H-48A HLG-150H-48A
HLG-240H-48A HLG-240H-48A
HLG-240H-48B HLG-240H-48B

$95.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274807
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-500R-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $95.00
10+ $86.50

Request a Large Quantity Quote

48 V 10.45A 501.6W Slim PFC Switching Power Supply with DC OK Active Signal and Redundant Function

48 Volts DC @ 10.45 Amps

Features

  • Withstand 300VAC surge input for 5 seconds
  • Operating altitude up to 5000 meters
  • Built-in PFC function
  • Protections: Short Circuit/ Overload
  • Built-in DC OK active signal and redundant function
  • 3 year warranty

Specifications

  • Rated power: 501.6 watts
  • Input: 90-264 VAC @ 47-63 Hz
  • Efficiency: 95%
  • Agency approvals: UL, CUL, UV, CCC, CB, CE

Applications

  • Industrial control system
  • Industrial automation machinery
  • LED display application
  • Electronics instruments, equipment or apparatus
  • Mechanical and electrical equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10.45
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 264
Output Connector TypeTerminal Block
Length (inch)9.13
Width (inch)3.19
Height (inch)1.22
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)501.6
Input Frequency47 to 63
Maximum Input Current (A)4.85
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
FamilyUHP-500
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product