12VDC 60A 720W Slim Type Enclosed Switching Power Supply with PFC Function

You may also like:
UHP-1000-12 UHP-1000-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
LRS-350-12 LRS-350-12

$186.00 ea

10% discount applied in cart

5 ship on May. 6

TARIFF FREE PRODUCT


  • Jameco Part no.: 2284495
  • Manufacturer: MEAN WELL
  • Manufacturer no.: UHP-750-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $186.00
10+ $169.50

Request a Large Quantity Quote

12 Volt DC 60 Amp 720 Watt Slim Type Enclosed Switching Power Supply with PFC Function

Output: 12 Volts DC @ 60 Amps

Features

  • Slim and Low profile (41mm)
  • Fanless and conduction-cooled design
  • AC input voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 93.5%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • -30°C to +70°C working temperature
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • DC OK active signal
  • Operating altitude up to 5000 meter (Note. 6 on datasheet)
  • LED indicator for power on
  • 5 year warranty
  • Certificates:
    • Safety: UL/EN62368-1
    • EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current60 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.33 in.
Width3.94 in.
Height1.61 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current7.5 A
Number of Outputs1
Power Rating720 W
Efficiency93.5%
FamilyUHP-750
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)60 A


Report a problem
Suggest a product