*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $216.60 |
5+ | $197.20 |
25+ | $174.10 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 15.70 A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 9.33 in. |
Width | 3.94 in. |
Height | 1.61 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 7.5 A |
Number of Outputs | 1 |
Power Rating | 753.6 W |
Efficiency | 95% |
Family | UHP-750 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 15.7 A |