LED 10 Bar Graph Orange DIP 20 Pin 635nm 1.6mcd

You may also like:
LTA-1000HR LTA-1000HR
LDA-B10AZX LDA-B10AZX
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D

$1.39 ea

135 ship on May. 13
900 ship on Jul. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 334529
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UL10000-HR RRAK
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

LED Rectangular Bar Graph Array


10 separate elements

Features:
  • Illuminated bar width: 0.20"
  • Illuminated color: Red
  • Number of elements: 10
  • Number of pins/leads: 20
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 1.6 mcd @ 10mA
  • Wavelength: 635nm

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeBar Graph
    Number of LEDs10
    LED Size.20" x .07"
    Illuminated ColorOrange
    Dimensions1.00"W x 0.40"H
    ColorOrange
    Dominant Wavelength635 nm
    Luminous Intensity3.9 mcd
    Typical Forward Voltage2.1V
    Forward Current20 mA
    Lens TypeRectangular
    PackageDIP-20


    Report a problem
    Suggest a product