Universal Battery Tester for Most Common Batteries

You may also like:
BATTEST2 BATTEST2
ESR70 ESR70
SDL1020X-E SDL1020X-E
DCA55 DCA55
8540 8540
LCR40 LCR40
Clearance

$12.95 ea

10% discount applied in cart

16 In Stock


  • Jameco Part no.: 2309543
  • Manufacturer: Dantona Industries
  • Manufacturer no.: ULMULTITEST
  • HTS code: 8504407012
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

Universal Battery Tester

This Universal battery tester is designed for testing more than 12 cell-types of batteries, such as AA, AAA, C, D, 9V, CR123A, CR2, CR-V3, 2CR5, CR-P2, button cells or other batteries with same voltage. One battery can be tested at a time, and its state of charge is shown on the LCD display.

PRODUCT NOTE: NOT FOR LITHIUM ION BATTERIES

Specifications

  • LCD display
  • Length: 5" (127.00 mm)
  • Height: 1" (25.4 mm)
  • Width: 3.5" (88.90 mm)
  • UPC: 076097962880
  • Tester Color: Black


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product