Bipolar Transistor Array (BJT) 7 NPN Darlington 5V 500mA DIP-16

You may also like:
TIP120 TIP120
MJE6042 MJE6042
ULN2803A ULN2803A
TIP102 TIP102
CA3046N CA3046N
MPSA13 MPSA13
Clearance

$0.49 ea

10% discount applied in cart

4,195 ship on May. 11


  • Jameco Part no.: 2228720
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: ULN2001A
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Bipolar Transistor Array (BJT) 7 NPN Darlington 5V 500mA DIP-16

Specifications

  • Transistor Type: 7 NPN Darlington
  • Current - Collector (Ic) (Max): 500 mA
  • Voltage - Collector Emitter Breakdown (Max): 50 V
  • Vce Saturation (Max) @ Ib, Ic: 1.6 V @ 500 µA, 350 mA
  • Current - Collector Cutoff (Max): 50 µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 1000 @ 350 mA, 2 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: ULN2001


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Transistor PolarityNPN
Maximum Collector Emitter Voltage50 V
Maximum Collector Base VoltageN/A
Minimum DC Current Gain1000 @ 350mA, 2V
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage[email protected]
ConfigurationArray 7
Maximum Collector Current500mA
Maximum Emitter Base Voltage5V


Report a problem
Suggest a product