Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $1.19 |
10+ | $0.95 |
100+ | $0.85 |
500+ | $0.69 |
Specification | Value |
---|---|
Package | DIP-16 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 50 V |
Maximum Collector Base Voltage | 50 V |
Minimum DC Current Gain | 1000 @ 0.350mA |
Maximum Collector Cut-off Current | 100uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@350mA |
Configuration | Array 7 |
Maximum Collector Current | 500mA |
Maximum Emitter Base Voltage | N/A |
Number of Elements per Chip | 14 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 16 |
Family | ULN |
Width | 8.26 mm |
Height | 5.08 mm |
Length | 19.69 mm |
Product Type | NPN Darlington Array |