Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.25 |
Specification | Value |
---|---|
Package | SOIC-16 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 50 V |
Maximum Collector Base Voltage | N/A |
Minimum DC Current Gain | N/A |
Maximum Collector Cut-off Current | 50uA |
Maximum Collector Emitter Saturation Voltage | [email protected], [email protected], [email protected] |
Configuration | Array 7 |
Maximum Collector Current | 500mA |
Maximum Emitter Base Voltage | 5V |