Specification |
Value |
Package | Power PDIP |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 50 V |
Maximum Collector Emitter Saturation Voltage | [email protected]@500mA, [email protected]@750mA, [email protected]@1A, [email protected]@1.25A |
Configuration | Quad |
Maximum Collector Current | 1.75A |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Pins | 16 |
Family | ULN2064B |
Width | 7.1mm (Max) |
Height | 5.1mm (Max) - 0.51mm (Min) |
Product Length | 20mm (Max) |
Product Type | Darlington BJT |
Report a problem
Suggest a product