Transistor Darlington NPN 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube

$1.95 ea

148 ship on Jan. 22


  • RoHS Compliant
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Specification Value
Supplier PackagePDIP
TypeNPN
ConfigurationOctal
Maximum Collector Emitter Saturation Voltage[email protected]@100mA|[email protected]@200mA|[email protected]@350mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A
Number of Elements per Chip8
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count18
FamilyULN2803A
Product Width6.35mm
Product Height4.57mm
Product Length22.48mm
Product TypeDarlington BJT


Report a problem
Suggest a product