MEAN WELL ULP-150-12

You may also like:
UHP-200-12 UHP-200-12
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2140429
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ULP-150-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $54.00
10+ $50.49

Request a Large Quantity Quote

150W U-Bracket Single Output LED Power Supply with PFC Function

12 Volts @ 12.5 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Built in active PFC compliance to EN61000-3-2 class C
  • Constant Voltage design
  • High efficiency up to 91.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Half encapsulated
  • U-bracket low profile: 33mm
  • ZVS technology to reduce power dissipation
  • Suitable for built-in type LED applications
  • 3 years warranty



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product