Open Frame Switching LED Driver Power Supply 15 Volts 10 Amps 150 Watts Low Profile

You may also like:
UHP-200-15 UHP-200-15
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15
LPV-35-15 LPV-35-15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2140437
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ULP-150-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $54.00
10+ $50.49

Request a Large Quantity Quote

150W U-Bracket Single Output LED Power Supply with PFC Function

15 Volts @ 10 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Built in active PFC compliance to EN61000-3-2 class C
  • Constant Voltage design
  • High efficiency up to 91.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Half encapsulated
  • U-bracket low profile: 33mm
  • ZVS technology to reduce power dissipation
  • Suitable for built-in type LED applications
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product