The product is not available for purchasing. Please check our replacement and substitute products.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 6.3 |
Additional Output Voltages (VDC) | 21.6 to 26.4 |
Input Voltage (VAC) | 90 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 8.66 |
Width (inch) | 2.67 |
Height (inch) | 1.52 |
PFC Function | Yes |
Agency Approvals | CE/EN/EAC |
Maximum Output Power (W) | 151.2 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2 |
Efficiency (%) | 93 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Family | ULP-150 |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Open Frame |