MEAN WELL ULP-150-48

You may also like:
UHP-200-48 UHP-200-48
MEAN WELL
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2140461
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ULP-150-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $54.00
10+ $50.49

Request a Large Quantity Quote

150W U-Bracket Single Output LED Power Supply with PFC Function

48 Volts @ 3.2 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Built in active PFC compliance to EN61000-3-2 class C
  • Constant Voltage design
  • High efficiency up to 93%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Half encapsulated
  • U-bracket low profile: 33mm
  • ZVS technology to reduce power dissipation
  • Suitable for built-in type LED applications
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product