4x AAA Battery Holder with PC Pins

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A
Clearance

$0.99 ea

10% discount applied in cart

332 ship on May. 11


  • Jameco Part no.: 2232833
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: UM-4
  • HTS code: 3924905500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.65

Request a Large Quantity Quote

4x AAA Battery Holder with PC Pins

Specifications

  • Manufacturer: ValuePro
  • Manufacture#: UM-4
  • Number of cells: 4
  • Cell Size: AAA, LR03
  • PCB mount
  • Connection: PC pins (0.478"/12.15mm spacing)
  • Pin diameter: 0.032"/0.81mm
  • Sides: Single sided
  • Size: 1.98"L x 1.86"W x 0.48"H
  • Color: Black
  • Material: Plastic
  • Pins are below first and second battery


Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Number of Cells4
SidesSingle
Connector TypePC Mount
Product TypeBattery Holder (open)
Length1.98 in.
Width1.86 in.
Height0.48 in.
Additional FeaturePins 0.478" apart


Report a problem
Suggest a product