Laser Diode Line Module 650nm 5mw Focusable Class IIIB

You may also like:
UM650-5-C UM650-5-C
Jameco Valuepro
32970959152LIN 32970959152LIN
Jameco Valuepro
154145-VP 154145-VP
Jameco Valuepro
LTLD505T LTLD505T
Lite-On Electronics
4012 4012
Alpec
32970959152DOT 32970959152DOT
Jameco Valuepro

$144.95 ea

54 In Stock
More Available – 14 weeks


  • Jameco Part no.: 143845
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UM650-5-G
  • HTS code: 9013200000
  • Electronics Parts Locator
# of units Price
1+ $144.95
5+ $129.95
25+ $119.95

Request a Large Quantity Quote

650nm Line Laser Diode Module

Features

  • Class IIIB laser product
  • Focus adjustable with locking set screw
  • Laser line width: 1mm
  • Laser fan angle: 60°
  • APC power control
  • Current stable control
  • Wattage: 5mW
  • Operating voltage: 3-5V
  • Size: 3.3" length x 0.9" diameter
  • 1-year warranty
  • Power supply not included (recommend P/N 1940660)
  • Note: Module mount not included

Class 3B Laser Product Warning

Report a problem
Suggest a product
Specification Value
Product TypeLaser Module - Line
ColorRed
Peak Wavelength650 nm
Power Rating5 mW
Dimensions22.9mm Dia. x 83.8mm L
Input Voltage3VDC to 5VDC
Viewing Angle60°
Beam Width1 mm


Report a problem
Suggest a product