Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Aluminum Electrolytic Radial 10uF 16V 20% 85C

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
New Product

$0.25 ea

1,606 ship on Aug. 6
More Available – 13 weeks


  • Jameco Part no.: 2307455
  • Manufacturer: Nichicon
  • Manufacturer no.: UMA1C100MDD1TP
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

Capacitor Aluminum Electrolytic Radial 10uF 16V 20% 85C

Specifications

  • Series: UMA
  • Capacitance: 10µF
  • Tolerance: ±20%
  • Voltage - Rated: 16 V
  • ESR (Equivalent Series Resistance): N/A
  • Lifetime @ Temp.: 2000 Hrs @ 85°C
  • Operating Temperature: -40°C to 85°C
  • Polarization: Polar
  • Applications: General Purpose
  • Ripple Current @ Low Frequency: 23 mA @ 120 Hz
  • Ripple Current @ High Frequency: 34.5 mA @ 10 kHz
  • Lead Spacing: 0.059" (1.5 mm)
  • Size: 0.157" Dia (4 mm)
  • Height - Seated (Max): 0.236" (6 mm)
  • Mounting Type: Through Hole
  • Package: Radial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)16
Tolerance (%)20
Size (mm)(Dia. x H x LS)4 x 6 x 1.5
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product