James Electronics UNO R3 SMD CH340

You may also like:
A000073 A000073
Arduino
KIT-GSA KIT-GSA
Make:
A000005 A000005
Arduino
BB-ARDUINO BB-ARDUINO
Jameco KitPro
A000066 A000066
Arduino
A000067 A000067
Arduino
A000057 A000057
Arduino
Clearance

$13.95 ea

19 In Stock


  • Jameco Part no.: 2297727
  • Manufacturer: James Electronics
  • Manufacturer no.: UNO R3 SMD CH340
  • HTS code: 8537109060
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.95

Request a Large Quantity Quote

Features

  • Microcontroller: ATmega328
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega328) of which 0.5 KB used by bootloader
  • SRAM: 2 KB (ATmega328)
  • EEPROM: 1 KB (ATmega328)
  • Clock Speed: 16 MHz

Overview

The Arduino UNO R3 CH340 is a clone of the standard UNO R3, but has been modified to bypass the standard (and expensive) FTDI drivers with the CH340 USB serial chip. The Uno R3 ATmega328P?s drivers for the chip are available for either Windows or MacOS, depending on the operating system that you use. It not only makes prototyping and development more accessible to students and hobbyists, but it also encourages the open-source Maker movement.

In terms of upgrades since previous versions of the Arduino UNO, the Arduino UNO R3 CH340 not only offers a variety of major upgrades that improve the power and efficiency of the board, but also a few minor quality-of-life upgrades. These include the addition of solder pads from pins PB4 through PB7 to the USB header, ICSP header pins rather than simple solder pads, and a 10-pin connector for the I2C, AD4/SDA and AD5/SCL. These seemingly insignificant improvements have made the Arduino-compatible Uno R3 ATmega328P?s drivers and hardware much easier and simpler to utilize, making it an obvious upgrade from the original versions.

The official Arduino Uno R3 DIP Edition and official Arduino Uno R3 SMD Edition are also available.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product