Wall Adapter Switching Power Supply 5 VDC 3.5A 17.5 Watt 2.1mm Plug

You may also like:
PA1030-050DUB PA1030-050DUB
ST-242A ST-242A
GS25U05-P1J GS25U05-P1J
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A
Clearance

$6.49 ea

1,856 ship on Oct. 23


  • Jameco Part no.: 2270903
  • Manufacturer: Arndt
  • Manufacturer no.: UP0251P-05PA
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.49
10+ $5.75
50+ $4.95
250+ $4.25

Request a Large Quantity Quote

Wall Adapter Switching Power Supply 5 VDC 3.5A 17.5 Watt

Specifications

  • Family: UP
  • Output Voltage - Channel 1: 5 VDC
  • Output Current - Channel 1: 3.5A
  • Number of Outputs: 1
  • Maximum Output Power (W): 17.5
  • Input Voltage: 100 to 240 VAC
  • Input Frequency: 50 to 60 Hz
  • Type: Switching
  • LED Indicator: No
  • Style: Wall Adapter
  • Mounting Style: Wall
  • Length (inch): 2.9
  • Width (inch): 2.2
  • Height (inch): 1.2
  • Agency Approvals: UL, CUL, CE, FCC
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.1mm x 5.5mm right angle
  • Polarity: Center Positive
  • Output Cord Length: 6 feet
  • AC Power Cord: -
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3.5
Maximum Output Power (W)17.5
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)3.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL,CUL,CE,FCC
Efficiency (%)78
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)2.9
Width (inch)2.2
Height (inch)1.2
MFR Product FamilyUP
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product