# of units | Price |
---|---|
1+ | $3.15 |
10+ | $2.85 |
100+ | $2.59 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 9 VDC |
Output Current | 4.40 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Molex 09-65-2068 |
PFC Function | No |
Agency Approvals | UL, CSA, TUV, CB, CE |
Efficiency | 70% |
Power Rating | 40 W |
Length | 3.58 in. |
Width | 2.48 in. |
Height | 0.13 in. |