This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
CPU | 80186 CPU (80MHz) |
SRAM | 512K Bytes |
Flash | 512K Bytes Erase Unit is One Sector (64K bytes) 100,000 Erase / Write Cycles. |
NAND Flash | 64 MB x 8 Bit |
EEPROM | 16K bytes Data retention > 100 years 1,000,000 Erase / Write Cycles |
NVRAM | 31 Bytes (Battery Backup, Data Valid up to 10 years) |
RTC (real time clock) | Year-2000 compliance; seconds, minutes, hours, date of the month; month, year, valid up from 1980 to 2079 |
Hardware Serial Number | 64-bit |
Watchdog Timer | Built in |
Communication Interface | Ethernet Port 10/100 Mbps Auto-negotiating; Auto-MDIX; LED indicator COM1 RS-232 (TXD, RXD, CTS, RTS and GND); Program download port. COM2 RS-485 (D2+, D2-, self-tuner ASIC inside) COM3 RS-232 (TXD, RXD and GND) X305B |
Baud rate | 115.2K bps Max For COM1, COM2, COM3 |
Digital Output | X305B |
Output Channel | 1 |
Output Type | Open-Collector (NPN) |
Load Voltage | 30 VDC, Max |
Load Current | 100 mA, Max |
Isolation Voltage | Non-Isolation |
Digital Input | X305B |
Input Channel | 1 |
Input Type | Sink, non-isolated channel with common ground |
Off Voltage Level | +1V max. |
On Voltage Level | +3.5V ~ +30V |
Isolation Voltage | Non-isolation |
Analog Input | X305B |
Input Channels | 7 |
Resolution | 12-Bit |
Input Range/Type | 0 ~ 20 mA / Single-Ended |
Isolation Voltage | Non-isolation |
Dimensions | 123 mm x 72 mm x 33 mm |
Power requirements | +10 to 30VDC, Non-Isolation |
Operating Temperature | -25°C ~ +75°C |
Storage Temperature | -30°C ~ +80°C |
Relative Humidity | 10% to 90% non-condensing |