This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.39 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Capacitance (uF) | 330 |
Voltage Rating | 100 VDC |
Tolerance | 20% |
Dimensions | 12.5 x 40 x 7.5 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 5 mm |
Leakage Current | 3uA |
Lifetime | 10000hr |
Ripple Current | 1280mA |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8 mm |
Height | 40 mm |
Body Diameter | 12.5 mm |
Capacitance | 330 µF |