Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Radial 100 uF 63v 105c 20% 12.6dx15.2lx4.6ls Electrol

You may also like:
EEUED2D101 EEUED2D101
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

3,541 ship on Sep. 18


  • Jameco Part no.: 608032
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UPL1J101MHH6
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.11
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

Capacitor Radial 100µF 63V 105c 20%

Specifications

  • Small case size and low impedance
  • Low impedance and high reliability withstanding 2000 hours to 8000 hours

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage (VDC)63
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)12.5 x 15 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole


    Report a problem
    Suggest a product