# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.59 |
100+ | $0.39 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Capacitance (uF) | 470 |
Voltage Rating | 63 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 10 x 26 x 7 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Pitch | 7 mm |
Height | 26 mm |
Body Diameter | 10 mm |
Capacitance | 470 µF |