Capacitor 820 uF 6.3 Volt 20% 8 X 15mm Radial 3.5mm 730ma 3000 Hour

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
Clearance

$0.45 ea

10% discount applied in cart

1,038 In Stock


  • Jameco Part no.: 607355
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UPW0J821MPD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

CAPACITOR
  • ALUMINUM ELECTROLYTIC
  • 820 uF
  • 6.3 V
  • POLARIZED
  • NON SOLID
  • THROUGH HOLE MOUNT


Report a problem
Suggest a product
Specification Value
Capacitance (uF)820
Voltage Rating6.3 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)8 x 11 x 4
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch3.5 mm
Leakage Current4uA
Lifetime3000hr
Ripple Current730mA
Minimum Operating Temperature-55°C
Lead Diameter0.6 mm
Height15 mm
Body Diameter8 mm
Capacitance820 µF


Report a problem
Suggest a product