# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.23 |
100+ | $0.16 |
500+ | $0.14 |
1000+ | $0.11 |
Specification | Value |
---|---|
Capacitance (uF) | 1000 |
Voltage (VDC) | 10 |
Tolerance (%) | 20 |
Size (mm)(Dia. x H x LS) | 8 x 14 x 4 |
Construction | Radial |
Max. Operating Temp. (°C) | 105 |
Mounting | Through Hole |
Type | Electrolytic |
Leakage Current | 4uA |
Lifetime | 3000hr |
Ripple Current | 995mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Lead Pitch For Radial | 3.5mm |
Product Height | 20mm |
Product Diameter | 8mm |