Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 4700 uF 25 Volt 20% 18 X 35.5mm Radial 7.5mm 3680ma 8000 Hour

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$1.25 ea

356 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 607814
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UPW1E472MHD
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

CAPACITOR RADIAL,4700uF,25V, 20%,105C,18x35x7.5mm


CAP,RADIAL,4700uF,25V, ! 20%,105C,18x35x8mm

Report a problem
Suggest a product
Specification Value
Capacitance (uF)4700
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)18 x 35 x 8
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic
Leakage Current4uA
Lifetime8000hr
Ripple Current3680mA
Minimum Operating Temperature-55°C
Lead Diameter0.8mm
Lead Pitch For Radial7.5mm
Product Height35.5mm
Product Diameter18mm


Report a problem
Suggest a product