47uF Aluminum Electrolytic Capacitor 100V

You may also like:
ECE-A1CKS100 ECE-A1CKS100
Panasonic
ECE-A1CKA101 ECE-A1CKA101
Panasonic
EEA-FC1E220 EEA-FC1E220
Panasonic
EEU-FC1C471L EEU-FC1C471L
Panasonic
EEU-FC1E681 EEU-FC1E681
Panasonic
ECA-1HHG4R7 ECA-1HHG4R7
Panasonic

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

608391">Substitute Products

  • Jameco Part no.: 608391
  • Manufacturer: Nichicon
  • Manufacturer no.: UPW2A470MPD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
130+ $0.39
650+ $0.29
3250+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 130

47µF Aluminum Electrolytic Capacitor 100V

Specifications

  • Capacitance: 47µF
  • Tolerance:±20%
  • Rated Voltage: 100V
  • Lifetime @ Temp: 5000 Hrs @ 105°C
  • Impedance: 370mΩ


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage Rating100 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)10 x 16
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Height16 mm
Body Diameter10 mm
Capacitance47 µF


Report a problem
Suggest a product