Ceramic Radial Capacitor 0.0047uF (4700pF) 10% 3300V

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
Clearance

$0.39 ea

10% discount applied in cart

3,212 In Stock


  • Jameco Part no.: 2280831
  • Manufacturer: Major Brands
  • Manufacturer no.: URSUHC472KA-CRIMP-JVP
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Ceramic Radial Capacitor 0.0047uF (4700pF) 10% 3300V

Features

  • Capacitance: 4700pF
  • Voltage Rating: 3300V
  • Tolerance: ±10%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0047
Capacitance (pF)4700
Capacitance0.0047 µF, 4700 pF
Voltage Rating3300 VDC
Tolerance10%
DielectricX7R
Body Width7 mm
Lead Length8 mm
Lead Pitch7 mm


Report a problem
Suggest a product