This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
100+ | $4.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2.10 A |
Output Connector Diameters | USB Type A |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | USB Type-A Port |
Polarity | N/A |
Size (L" x W" x H") | 2 x 1.1 x 2 |
Agency Approvals | UL |
AC Power Cord | N/A |
Number of Outputs | 2 |
Power Rating | 10.5 W |
Family | ReliaPro |
Color | White |
Product Type | Power Adapter |
Style | Slimline Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 2 in. |
Height | 1.1 in. |
Depth | 2 in. |
Input Connector | NEMA 1-15P |