Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 85C

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2290783
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: US5781ESO
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.79
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 85°C

Specifications

  • Function: Unipolar Switch
  • Technology: Hall Effect
  • Polarization: South Pole
  • Sensing Range: 15 mT Trip, 3.5 mT Release
  • Test Condition: 25°C
  • Voltage - Supply: 3.5 V to 24 V
  • Current - Supply (Max): 5 mA
  • Current - Output (Max): 50 mA
  • Output Type: Open Drain
  • Operating Temperature: -40°C to 85°C (TA)
  • Device Package: TO-236-3, SC-59, SOT-23-3, TSOT-23-3


Report a problem
Suggest a product
Specification Value
Sensor TypeHall Effect


Report a problem
Suggest a product