This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Interface | |
Ports | Upstream x 1 (Type B) |
Downstream x 4 (Type A) | |
Compatibility | Universal serial bus |
Specification Rev. 2.0/1.1/1.0 | |
Transfer Speed | 480 Mbit/s-high speed mode |
12 Mbit/s- full speed mode | |
1.5 Mbit/s-low speed mode | |
Supply Current | 500 mA Max. per port |
Cable Included | CA-USB18 (1.8 M Cable) x 1 |
Power Supply Included (USB-2560/S Only) | GPSU06U-6 x 1 for 250mA per port |
LED Indicators | |
Power | 1 LED |
Downstream Ports | 4 LEDs |
Power | |
Input Voltage Range | +12 ~ +48 VDC |
Power Consumption | 0.25 A @ 24 VDC for 250mA per port. |
0.5 A @ 24 VDC for 500mA per port. | |
Power Input Connection | Removable 3-Pin Terminal Block |
Mechanical | |
Casing | Plastic |
Flammability | UL 94V-0 materials |
Dimensions (W x L x H) | 33 mm x 78 mm x 107 mm |
Installation | DIN-Rail |
LED Display | |
Operating Temperature | 0°C ~ +70°C |
Storage Temperature | -20°C ~ +80°C |
Humidity | 10 ~ 90% RH, non-condensing |