USB A Male to USB B Male 2.0 Cable 14 Feet

You may also like:
10U2-02210-BK 10U2-02210-BK
Jameco Valuepro
10U2-02215-BK 10U2-02215-BK
Jameco Valuepro
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
321050032 321050032
Seeed Studios
AK67412-0.5 AK67412-0.5
Arndt Electronics
Clearance

$1.25 ea

10% discount applied in cart

915 In Stock


  • Jameco Part no.: 2230862
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: USB-AB-14FT
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
25+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

USB A Male to USB B Male 2.0 Cable 14 Feet

Features:

  • Color: Beige
  • Wire Sizes: 24 AWG and 28 AWG
  • Temperature: 80°C


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - B/M
Length14 ft.
ColorBeige
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-B - Male
Product TypeUSB Cable


Report a problem
Suggest a product