Connector USB 2.0 USB B Pcb Female Right Angle

You may also like:
USB-B-S-RA USB-B-S-RA
Adam Technologies
USB-A-S-RA USB-A-S-RA
Adam Technologies
55917-700LF 55917-700LF
Amphenol
292303-1 292303-1
TE Connectivity
1040-R 1040-R
Jameco Valuepro
1734366-4 1734366-4
TE Connectivity

$0.79 ea

845 In Stock
More Available – 14 weeks


  • Jameco Part no.: 230958
  • Manufacturer: Adam Technologies
  • Manufacturer no.: USB-B-S-RA-CS1-SPCC-WT
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

USB 2.0 Type-B Connector

Features:
  • PC mount
  • Right-angle pins
  • White insulator
  • Gold flash plated contacts
  • Operating voltage: 30VAC max.
  • Current rating: 1A max.
  • Contact resistance: 30mΩ max.
  • Insulation resistance: 1000MΩ min.
  • Dielectric withstand voltage: 500VAC for 1 minute

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeUSB-B
    GenderFemale
    Number of Contacts4
    Body OrientationRight Angle
    MountingPCB


    Report a problem
    Suggest a product