USB 3.0 Cable Type-A Male to MicroB Male Black 3 Feet

You may also like:
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-20126-03 10U2-20126-03
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
321050032 321050032
Seeed Studios
AK67412-0.5 AK67412-0.5
Arndt Electronics
Clearance

$2.49 ea

10% discount applied in cart

44 In Stock


  • Jameco Part no.: 2321735
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: USB3-A-MB3
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
25+ $1.95

Request a Large Quantity Quote

USB 3.0 Cable Type-A Male to MicroB Male Black 3 Feet

Features

  • High transfer rate up to 5Gbps
  • Side 1: USB-A male (3.0)
  • Side 2: USB-microB male (3.0)
  • Length: 3 feet
  • Color: Blue


Report a problem
Suggest a product
Specification Value
Version3.0
GenderA/M - Micro B
Length3 ft.
ColorBlue
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Micro-B - Male
Product TypeUSB Cable


Report a problem
Suggest a product