This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute ProductsSpecification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Output Current | 9.40 A |
Additional Output Voltages (VDC) | 21.6 to 26.4 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Molex 39-29-9206 |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 85% |
Family | USP-225 |
Power Rating | 225.6 W |
Maximum Input Current | 3.3 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 8 in. |
Width | 4 in. |
Height | 1.5 in. |