AC/DC Power Supply Single Output 48 Volt 4.7A 225.6W

You may also like:
UHP-350-48 UHP-350-48
UHP-350R-48 UHP-350R-48
UHP-200-48 UHP-200-48
UHP-200R-48 UHP-200R-48
LPP-150-27 LPP-150-27
LPS-100-27 LPS-100-27
EPP-200-48 EPP-200-48
PS-65-48 PS-65-48

$59.69 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 694508
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-225-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $59.69
10+ $56.89

Request a Large Quantity Quote

225.6W Open-Frame AC-to-DC Switching Power Supply

48 Volts @ 4.7 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 8.0"L x 4.0"W x 1.5"H
  • Ripple and Noise: 250mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)4.7
    Maximum Output Power (W)225.6
    FamilyUSP-225
    Additional Output Voltages (VDC)43.2 to 52.8
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.3
    Output Connector TypeMolex 39-29-9206
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)86
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)8
    Width (inch)4
    Height (inch)1.5
    MFR Product FamilyUSP-225
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product