MEAN WELL USP-350-24

You may also like:
UHP-350-24 UHP-350-24
MEAN WELL
UHP-350R-24 UHP-350R-24
MEAN WELL
LPS-100-24 LPS-100-24
MEAN WELL
LPP-150-24 LPP-150-24
MEAN WELL
EPP-200-24 EPP-200-24
MEAN WELL
EPS-120-24 EPS-120-24
MEAN WELL
EPS-25-24 EPS-25-24
MEAN WELL
EPP-400-24 EPP-400-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 694436
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-350-24
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $84.95
10+ $69.90

Request a Large Quantity Quote

350W AC/DC Open Frame Switching Power Supply



24 Volts @ 14.6 Amps

Specifications

  • Size (L x W x H) (inches): 9.26 x 4.0 x .1.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 2.0%
  • Input: 90-264VAC @ 47-63Hz
  • ZVS technology to reduce power dissipation
  • U-bracket low profile: 1.5in
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product