300W AC/DC Open Frame Switching Power Supply 48 Volts @ 6.25 Amps

You may also like:
LPP-150-27 LPP-150-27
MEAN WELL
EPP-200-48 EPP-200-48
MEAN WELL
LPS-100-27 LPS-100-27
MEAN WELL
EPP-400-48 EPP-400-48
MEAN WELL
EPS-35-36 EPS-35-36
MEAN WELL
PSC-160B PSC-160B
MEAN WELL
Clearance

$79.95 ea

10% discount applied in cart

15 In Stock

TARIFF FREE PRODUCT


  • Jameco Part no.: 668756
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-350-48
  • HTS code: 8504409510
  • Electronics Parts Locator
# of units Price
1+ $79.95
5+ $69.95

Request a Large Quantity Quote

300W AC/DC Open Frame Switching Power Supply



48 Volts @ 6.25 Amps

Specifications

  • Size (L x W x H) (inches): 9.26 x 4.0 x .1.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 2.0%
  • Input: 90-264VAC @ 47-63Hz
  • ZVS technology to reduce power dissipation
  • U-bracket low profile: 1.5in
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage48 VDC
    Output Current7.30 A
    Additional Output Voltages (VDC)43.2 to 52.8
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B9P-VH or equiv. (x2)
    Size (L" x W" x H")9.3 x 4 x 1.5
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency89%
    FamilyUSP-350
    Power Rating350.4 W
    Maximum Input Current4 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature65°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length9.3 in.
    Width4 in.
    Height1.5 in.


    Report a problem
    Suggest a product