Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 15 Volt 27 Amp 405 Watt

You may also like:
UHP-500-15 UHP-500-15
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2108525
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-500-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $150.59
10+ $143.19

Request a Large Quantity Quote

502.5W Single Output with PFC Function


15 Volts @ 33.5 Amps

Features:
  • Universal AC input / Full range
  • Built in active PFC circuit compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection with 23.5CFM forced air
  • High power density 6.2w/in³
  • AC input active surge current limiting
  • U-bracket low profile:41mm
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Built in DC OK active signal
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)15
Output Current (A)33.5
Additional Output Voltages (VDC)13.5 to 16.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Size (L" x W" x H")10 x 5 x 1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)90
FamilyUSP-500
Maximum Output Power (W)502.5
Maximum Input Current (A)6
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product