AC to DC Power Supply Open Frame Single Output 48 Volt 10.5 Amp 408 Watt

You may also like:
LPP-150-27 LPP-150-27
LPS-100-27 LPS-100-27
EPP-200-48 EPP-200-48
PS-65-48 PS-65-48
PS-45-48 PS-45-48
PPS-200-48 PPS-200-48

$150.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 1954463
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-500-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $150.59
10+ $143.19

Request a Large Quantity Quote

504W Open-Frame AC-to-DC Switching Power Supply

48 Volts @ 10.5 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 10.0"L x 5.0"W x 1.6"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)10.5
    Maximum Output Power (W)504
    FamilyUSP-500
    Additional Output Voltages (VDC)43.2 to 52.8
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)6
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)90
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)10
    Width (inch)5
    Height (inch)1.6
    MFR Product FamilyUSP-500
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product