Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 106 CFM

You may also like:
AD1248HB-F51 AD1248HB-F51
9SG5748P5G01 9SG5748P5G01
AD1248HB-A71GL AD1248HB-A71GL
AD1248UB-F51(FNCU) AD1248UB-F51(FNCU)
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F5B(N) AD1248HB-F5B(N)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 106 CFM

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 106 CFM
  • Bearing type: Ball
  • Current: 120 mA
  • Power: 5.76 watts
  • Agency approvals: UL, CSA, CE
  • Noise: 41 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)106
BearingBall
Current (mA)200
Agency ApprovalsUL/CSA/CE
Noise (dBA)41
Connection (Leads)12"
Power (Watts)5.76


Report a problem
Suggest a product