LED Green Water Clear 5mm (T-1 3/4) 567nm 500mcd 19VA

You may also like:
LVG13233 LVG13233
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LHR3331 LHR3331

$0.15 ea

10% discount applied in cart

373 ship on Apr. 21


  • Jameco Part no.: 156962
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1823-81-HE-R
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
500+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-pin T1-3/4 Green LED

Specifications

  • Emitting color: Green
  • Lens Feature: Water Clear
  • LED diameter: 5.9mm
  • LED height: 8.7mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 2.1V
  • Typical brightness: 500mcd
  • Wavelength: 567nm
  • Viewing angle: 19°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorGreen
    Luminous Intensity500 mcd
    Lens TypeWater Clear
    Viewing Angle19°
    Typical Forward Voltage2.1V
    Typical Forward Current30 mA
    Peak Wavelength567 nm
    Height8.7mm
    Lead Pitch0.1"
    Pins2
    LED Display TypeBright


    Report a problem
    Suggest a product