Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Yellow Non Diffused 5mm (T-1 3/4) 590nm 90mcd 10VA

You may also like:
HLMP-3850 HLMP-3850
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233

$0.25 ea

5,066 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 334108
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1831-81-R
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.10
500+ $0.08

Request a Large Quantity Quote

LED Uni-Color Yellow 585nm 2-Pin

Specifications

  • Brightness: 90mcd
  • Viewing angle: 10°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorYellow
    Brightness (mcd)90
    Lens TypeNon Diffused
    Viewing Angle (deg)10
    Forward Voltage - Vf (Typ.)2.6
    Forward Current - If (Typ.)30 mA
    Wavelength590 nm
    Height (mm)8.6
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeStandard


    Report a problem
    Suggest a product