LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 30VA

You may also like:
LTL-10223W LTL-10223W
Lite-On Electronics
LG3330 LG3330
Jameco ValuePro
LY3330 LY3330
Jameco ValuePro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
LTL-307Y LTL-307Y
Lite-On Electronics

$0.12 ea

162,246 In Stock
More Available – 4 weeks


  • Jameco Part no.: 333973
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: UT1871-81-M1-R
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
500+ $0.08
1000+ $0.075

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

5mm Red Diffused Round LED Lamp

Features

  • Emitting color: Super red
  • Lens Feature: Red diffused
  • LED size: 5mmx5mmx7.7mm
  • LED height: 8.7mm
  • Lead length: 5.9mm
  • Typical forward voltage: 1.8V
  • Typical brightness: 75mcd
  • Wavelength: 643nm
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Luminous Intensity75 mcd
Lens TypeDiffused
Viewing Angle30°
Typical Forward Voltage2.2 V
Typical Forward Current30 mA
Peak Wavelength643 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product