Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Red Water Clear 5mm (T-1 3/4) 643nm 1600mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.25 ea

12,913 ship on Aug. 13
More Available – 13 weeks


  • Jameco Part no.: 333447
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1873-81-UR-P22-R
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.17
500+ $0.15

Request a Large Quantity Quote

Super Red T1-3/4 (5 mm) Clear LED

Specifications

  • Emitting color: Super red
  • Lens: Water clear
  • LED size: T1-¾ (5 mm)
  • Diameter: 0.197" (5mm)
  • LED height: 0.3"
  • Lead length: 0.89"
  • Lead spacing: 0.1"
  • Typical voltage (Vf): 1.9 V
  • Typical forward current: 20 mA
  • Typical brightness: 1600 mcd
  • Wavelength: 660 nm
  • Viewing angle: 25°

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorRed
    Brightness (mcd)1600
    Lens TypeWater Clear
    Viewing Angle (deg)25
    Forward Voltage - Vf (Typ.)1.9
    Forward Current - If (Typ.)30 mA
    Wavelength643 nm
    Height (mm)8.7
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product