Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Panel Mount LED 5mm Diffused Green 12 VDC 12mA 572 nm 8 mcd 24" Wires

You may also like:
L-922S-RD L-922S-RD
Jameco ValuePro
L-917-RD L-917-RD
Jameco ValuePro
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco ValuePro
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
Jameco ValuePro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco ValuePro
3250-1-00-17140 3250-1-00-17140
James Electronics
Clearance

$0.99 ea

14 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2318167
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: UT2U1G-H113-W06
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89

Request a Large Quantity Quote

Panel Mount LED 5mm Diffused Green 12 VDC 12mA 572 nm 8 mcd 24" Wires

Specifications

  • Forward voltage: 12 VDC
  • Forward current: 12 mA
  • LED size: T1-3/4 (5mm)
  • Color: Green
  • Lens type: Green diffused
  • Wavelength: 572 nm
  • Brightness: 8 mcd
  • Viewing angle: 40°
  • 24" wires
  • Mounting hole: 0.25" (6.35mm)


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorGreen
Input Voltage12 VDC
Hole Size0.250 in.
Termination24" Leads
PackageT1-3/4
MountingPanel Mount
Bezel StyleFlush Bezel, Plastic


Report a problem
Suggest a product