Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

LED Super Bright White Water Clear 5mm (T-1 3/4) 480nm 7000mcd

You may also like:
BVU-501SR4 BVU-501SR4
Jameco ValuePro
MCDL-5013UBC-TL MCDL-5013UBC-TL
Jameco ValuePro
LVY2041 LVY2041
Jameco ValuePro
LHR2041 LHR2041
Jameco ValuePro
LHR3331 LHR3331
Jameco ValuePro
MCDL-5013UWC MCDL-5013UWC
Jameco ValuePro
Clearance

$0.29 ea

10% discount applied in cart

896 In Stock


  • Jameco Part no.: 2115493
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: UT5HW3-4D-URC3-4861-R
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

LED White T1-3/4 Water Clear Lens



This white lamp is made with InGaN / Sapphire Chip and clear water Epoxy Resin.

Features:

  • Forward Voltage: 3.2 VDC
  • Forward Current: 30 mA
  • Power Dissipation: 120 mW
  • Wavelength: 480 nm
  • Color: White
  • Lens: Water Clear
  • Size: T1-3/4
  • Luminous Intensity: 7000 mcd
  • Viewing Angle: 30°


Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorWhite
Luminous Intensity7000 mcd
Lens TypeWater Clear
Viewing Angle30°
Typical Forward Voltage3.2 V
Typical Forward Current30 mA
Peak Wavelength480 nm
Height8.7 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product